REC30E-2412SZ, Isolated DC/DC Converters - Through Hole 30W 9-36Vin 12Vout 2.5A

REC30E-2412SZ, Isolated DC/DC Converters - Through Hole 30W 9-36Vin 12Vout 2.5A
Изображения служат только для ознакомления,
см. техническую документацию
79 шт., срок 6-7 недель
7 880 руб.
от 25 шт.6 750 руб.
от 50 шт.6 580 руб.
Добавить в корзину 1 шт. на сумму 7 880 руб.
Плати частями
от 1 970 руб. × 4 платежа
Номенклатурный номер: 8027782441
Артикул: REC30E-2412SZ

Описание

Power\DC/DC Converters
REC30E-Z 30W DC-DC Converters
RECOM Power REC30E-Z 30W DC-DC Converters provide high power density and a wide 4: 1 input voltage range in an industry-standard 1" x 1" shielded metal case. Even with their compact size, these REC30E-Z converters are fully specified devices with output currents up to 7A, over 90% efficiency, and no minimum load. Additional features include 2000V DC /1min isolation, tight regulation, and low ripple/noise figures. The outputs are protected against overtemperature, short circuits, overcurrent, and overvoltage. The single-output version offers a ±10% trim range. RECOM Power REC30E-Z 30W DC-DC Converters are ideal for industrial applications where board space is at a premium, including distributed power architectures, transportation, and renewable energy equipment.

Технические параметры

Factory Pack Quantity 8
Input Voltage 9 VDC to 36 VDC
Input Voltage Max 36 V
Input Voltage Min 9 V
Isolation Voltage 2 kV
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 2.5 A
Output Power 30 W
Output Voltage-Channel 1 12 V
Packaging Tube
Product Isolated
Series REC30E-Z
Brand: RECOM Power
Input Voltage, Max: 36 VDC
Input Voltage, Min: 9 VDC
Input Voltage: 9 VDC to 36 VDC
Isolation Voltage: 2 kVDC
Manufacturer: RECOM
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2500 mA
Output Power: 30 W
Output Voltage-Channel 1: 12 VDC
Part # Aliases: 10020022
Product Category: Isolated DC/DC Converters-Through Hole
Product: Isolated
Series: REC30E-Z

Техническая документация

Datasheet
pdf, 1147 КБ
Datasheet
pdf, 1147 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.