R3M-2412D/SMD, Isolated DC/DC Converters - SMD 3W 9-36Vin +/-12Vout +/-125mA

R3M-2412D/SMD, Isolated DC/DC Converters - SMD 3W 9-36Vin +/-12Vout +/-125mA
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6-7 недель
7 880 руб.
от 5 шт.6 900 руб.
от 10 шт.6 360 руб.
Добавить в корзину 1 шт. на сумму 7 880 руб.
Плати частями
от 1 970 руб. × 4 платежа
Номенклатурный номер: 8027783139
Артикул: R3M-2412D/SMD

Описание

Power\DC/DC Converters
RxM Isolated DC-DC Converters

RECOM Power RxM Isolated DC-DC Converters are 1W, 2W, 3W, and 5W converters in either a compact SMD or DIP8 package. These converters feature a 4: 1 input voltage range that covers 4V, 12V, 24V, and 48V rails, providing single- or dual-regulated, short-circuit-protected outputs. RECOM Power RxM Isolated DC-DC Converters have no minimum load requirement, 1.6kV DC /1min isolation, and a maximum capacitive load rating of 4700µF.

Технические параметры

Factory Pack Quantity 20
Industry Industrial
Input Voltage +/-9 VDC to+/-36 VDC
Input Voltage Max 36 VDC
Input Voltage Min 9 VDC
Isolation Voltage 1.6 kVDC
Maximum Operating Temperature +71 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 2 Output
Output Current-Channel 1 125 mA
Output Current-Channel 2 -125 mA
Output Power 3 W
Output Voltage-Channel 1 12 VDC
Output Voltage-Channel 2 -12 VDC
Package - Case SMD-7
Packaging Tube
Product Isolated
Series R3M
Brand: RECOM Power
Industry: Industrial
Input Voltage, Max: 36 VDC
Input Voltage, Min: 9 VDC
Input Voltage: +/-9 VDC to+/-36 VDC
Isolation Voltage: 1.6 kVDC
Manufacturer: RECOM
Maximum Operating Temperature: +71 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current-Channel 1: 125 mA
Output Current-Channel 2: -125 mA
Output Power: 3 W
Output Voltage-Channel 1: 12 VDC
Output Voltage-Channel 2: -12 VDC
Package / Case: SMD-7
Part # Aliases: 10020131
Product Category: Isolated DC/DC Converters-SMD
Product: Isolated
Series: R3M

Техническая документация

Datasheet
pdf, 1439 КБ
Datasheet
pdf, 861 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.