REC6A-0505SW/H2, Isolated DC/DC Converters - Through Hole 6W 4.5-9Vin 5Vout 1200mA DIP24
![Фото 1/3 REC6A-0505SW/H2, Isolated DC/DC Converters - Through Hole 6W 4.5-9Vin 5Vout 1200mA DIP24](https://static.chipdip.ru/lib/614/DOC044614195.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/865/DOC007865530.jpg)
![](https://static.chipdip.ru/lib/485/DOC043485379.jpg)
30 шт., срок 6-7 недель
3 320 руб.
от 10 шт. —
2 870 руб.
от 25 шт. —
2 740 руб.
Добавить в корзину 1 шт.
на сумму 3 320 руб.
Плати частями
от 830 руб. × 4 платежа
от 830 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\DC/DC Converters
REC3A, REC5A, & REC6A Regulated Converters RECOM Power REC3A, REC5A, & REC6A Regulated Converters are cost efficient, general purpose isolated DC/DC devices that contain a built in Class A EMC filter. These converters are designed to run from industry standard 24V or 5V unregulated supplies and are typically used to provide an isolated, regulated, short circuit protected output. Optional Under Voltage Lockout is available. Learn More
Технические параметры
Applications | ITE (Commercial) |
California Prop 65 | Warning Information |
Current - Output (Max) | 1.2A |
ECCN | EAR99 |
Efficiency | 73% |
Features | SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 65В°C |
Package | Tube |
Package / Case | 24-DIP Module, 8 Leads |
Power (Watts) | 6W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | REC6A (6W) -> |
Size / Dimension | 1.25"" L x 0.80"" W x 0.40"" H (31.8mm x 20.3mm x |
Type | Isolated Module |
Voltage - Input (Max) | 9V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 2kV |
Voltage - Output 1 | 5V |
Brand: | RECOM Power |
Compliance: | EAC; RoHS; UL |
Efficiency: | 73% |
Factory Pack Quantity: | 15 |
Industry: | Industrial |
Input Voltage, Max: | 9 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 9 V |
Isolation Voltage: | 2 kV |
Manufacturer: | RECOM |
Maximum Operating Temperature: | +65 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 1.2 A |
Output Power: | 6 W |
Output Voltage-Channel 1: | 5 V |
Package/Case: | DIP-24 |
Packaging: | Tube |
Part # Aliases: | 10018300 |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 1318 КБ
Datasheet REC6A-0505SW/H2
pdf, 1317 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.