CSNS300M, Industrial Current Sensors +/-600 A +/-0.5 % Closed Loop Linear
![Фото 1/7 CSNS300M, Industrial Current Sensors +/-600 A +/-0.5 % Closed Loop Linear](https://static.chipdip.ru/lib/952/DOC046952980.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/819/DOC029819133.jpg)
![](https://static.chipdip.ru/lib/445/DOC003445064.jpg)
![](https://static.chipdip.ru/lib/819/DOC029819137.jpg)
![](https://static.chipdip.ru/lib/819/DOC029819145.jpg)
![](https://static.chipdip.ru/lib/819/DOC029819153.jpg)
![](https://static.chipdip.ru/lib/819/DOC029819157.jpg)
42 420 руб.
от 4 шт. —
38 460 руб.
от 8 шт. —
37 260 руб.
от 15 шт. —
36 794.70 руб.
1 шт.
на сумму 42 420 руб.
Плати частями
от 10 605 руб. × 4 платежа
от 10 605 руб. × 4 платежа
Описание
Sensors and Transducers\Current Sensors
Flexible alternative to the current shunt or transformers for the isolated measurement of a.c. or d.c.
Технические параметры
Accuracy | 0.5% |
Current Rating | 300 A |
ECCN | EAR99 |
Factory Pack Quantity | 25 |
HTSUS | 9032894000 |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Operating Supply Voltage | 12 V to 18 V |
Response Time | 0.5 us |
RoHS Status | RoHS Compliant |
Sensor Type | Closed Loop |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 12 V |
Type | Closed Loop Linear |
Bore Size | 26mm |
Current Ratio | 600:1 |
Input Current | 600A |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Mounting Type | Busbar, PCB Mount |
Output Current | 150 mA |
Overall Width | 67.5mm |
Sensor Technology | Closed Loop |
Series | CSNS |
Supply Voltage | 15 V |