T4151199L14-001, Sensor Cables / Actuator Cables RPC-M12L-4MS-0.5-PVC 14AWG BK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 130 руб.
от 5 шт. —
7 590 руб.
1 шт.
на сумму 8 130 руб.
Плати частями
от 2 034 руб. × 4 платежа
от 2 034 руб. × 4 платежа
Описание
Connectors\Circular Connectors
The TE Connectivity M12 Power L-code cable assembly are an extension of the current M12 IEC standard and have been selected by PROFIBUS and PROFINET International as the standard for 24-volt power supply systems used in PROFINET devices.
Технические параметры
Cable Length | 500 mm |
Coding | L Coded |
Connector End A | M12 |
Connector End A Pin Count | 4 Position |
Current Rating | 16 A |
ECCN | EAR99 |
Factory Pack Quantity | 5 |
Gender | Male |
HTSUS | 8544429090 |
IP Rating | IP67 |
Jacket Color | Black |
Jacket Material | Polyvinyl Chloride(PVC) |
Packaging | Bulk |
RoHS Status | RoHS Compliant |
Series | M12 L-Code |
Voltage Rating | 63 V |
Wire Gauge - AWG | 14 AWG |
American Wire Gauge | 14 AWG |
Conductor Material | Copper |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Cross Sectional Area | 2.5 mm² |
Insulation Material | PVC |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Number of Strands | 124 |
Outer Diameter | 9.4mm |
Sheath Colour | Black |
Sheath Material | Nylon |
Standards Met | UL |