41126, Terminals RING IS 12-10 .32 Reel of 3000

Фото 1/2 41126, Terminals RING IS 12-10 .32 Reel of 3000
Изображения служат только для ознакомления,
см. техническую документацию
80 руб.
от 3000 шт.61 руб.
Добавить в корзину 1 шт. на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8027784159
Артикул: 41126
Бренд: TE Connectivity

Описание

Connectors\Terminals

Технические параметры

Contact Material Brass
Contact Plating Tin
ECCN EAR99
Factory Pack Quantity 3000
HTSUS 8536904000
Insulation Not Insulated
Insulation Material Not Insulated
Material Brass
Mounting Angle Straight
Mounting Style Screw
Packaging Reel
Product Screw Terminals
RoHS Status RoHS Compliant
Series 411
Stud - Tab Size 8.2 mm
Termination Style Crimp
Type Ring
Wire Gauge 10 AWG
Wire Gauge Max 10 AWG
Brand: TE Connectivity/AMP
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 3000
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Brass
Mounting Angle: Straight
Mounting Style: Screw
Packaging: Reel
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: 411
Stud / Tab Size: 8.2 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Ring
Wire Gauge Max: 10 AWG
Wire Gauge: 10 AWG