R05CT05S-CT, Isolated DC/DC Converters - SMD 0.5W 100mA 4.5Vin 3.3/3.7/5.0/5.4Vout

Фото 1/3 R05CT05S-CT, Isolated DC/DC Converters - SMD 0.5W 100mA 4.5Vin 3.3/3.7/5.0/5.4Vout
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 6-7 недель
2 300 руб.
от 10 шт.1 990 руб.
от 25 шт.1 900 руб.
Добавить в корзину 1 шт. на сумму 2 300 руб.
Плати частями
от 575 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027784438
Артикул: R05CT05S-CT

Описание

Power\DC/DC Converters
R05CT05S DC/DC Converters

RECOM Power R05CT05S DC/DC Converters are extremely compact 0.5W SMD DC/DC converters with high isolation. This series comes in a 10.3mm x 7.5mm x 2.6mm, 16-pin SOIC SMD package. These uniquely robust converters boast an ultra-wide temperature range of -40°C to +140°C as well as 5kVAC reinforced isolation. They offer 5V or 3.3V post-regulated, selectable outputs, low EMI emissions, and a 2MOPP rating. RECOM Power R05CT05S DC/DC Converters are a cost-effective option ideal for medical, Industrial Internet of Things (IIoT), gate driver, and sensor applications.

Технические параметры

ECCN EAR99
Factory Pack Quantity 10
HTSUS 8542390001
Industry Industrial
Input Voltage Max 5.5 V
Input Voltage Min 5 V
Isolation Voltage 5 kV
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 100 mA
Output Power 500 mW
Output Voltage-Channel 1 3.3 V
Output Voltage-Channel 2 -5 V
Packaging Bag
Product Isolated
RoHS Status RoHS Compliant
Series RxxCTxxS
Tradename Econoline
Brand: RECOM Power
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 5 V
Isolation Voltage: 5 kV
Manufacturer: RECOM
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 100 mA
Output Power: 500 mW
Output Voltage-Channel 1: 3.3 V
Output Voltage-Channel 2: -5 V
Packaging: Bag
Part # Aliases: 10019924
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: RxxCTxxS
Subcategory: DC-DC Converter
Case SMD
Efficiency 60%
Input voltage 4.5…5.5V
Manufacturer RECOM
Manufacturer series RxxCTxx
Mounting PCB
Operating temperature -40…150°C
Output current 0.2A
Output voltage 3.3…5V DC
Power 0.5W
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Under Voltage Protection SCP - Short Circuit Protection OTP - Over Temperature Protection BOP - Brown-Out Protection anti-overload OPP, short circuit protection SCP
Type of converter DC/DC

Техническая документация

Datasheet
pdf, 1041 КБ
Datasheet
pdf, 1040 КБ
Datasheet R05CT05S-CT
pdf, 890 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.