RS3-0505S, Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin 5Vout

Фото 1/3 RS3-0505S, Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin 5Vout
Изображения служат только для ознакомления,
см. техническую документацию
47 шт., срок 6-7 недель
3 500 руб.
от 10 шт.3 030 руб.
от 25 шт.2 890 руб.
Добавить в корзину 1 шт. на сумму 3 500 руб.
Плати частями
от 875 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027798446
Артикул: RS3-0505S

Описание

Power\DC/DC Converters

Технические параметры

Factory Pack Quantity 22
Industry Industrial
Input Voltage 4.5 V to 9 V
Input Voltage Max 9 V
Input Voltage Min 4.5 V
Isolation Voltage 1 kV
Maximum Operating Temperature +71 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 600 mA
Output Power 3 W
Output Voltage-Channel 1 5 V
Package - Case SIP-8
Packaging Tube
Product Isolated
Series RS3-S_D(Z)
Tradename Econoline
Brand: RECOM Power
Factory Pack Quantity: Factory Pack Quantity: 22
Industry: Industrial
Input Voltage, Max: 9 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 9 V
Isolation Voltage: 1 kV
Manufacturer: RECOM
Maximum Operating Temperature: +71 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 600 mA
Output Power: 3 W
Output Voltage-Channel 1: 5 V
Package / Case: SIP-8
Packaging: Tube
Part # Aliases: 10004005
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: RS3-S_D(Z)
Subcategory: DC-DC Converter
Tradename: Econoline
Case SIP8
Efficiency 76…79%
Insulation voltage 1kV DC
Manufacturer RECOM
Manufacturer series RS3-S(D)(Z)
Operating temperature -40…71°C
Output current 0.6A
Output voltage 5V DC
Power 3W
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Under Voltage Protection SCP - Short Circuit Protection OTP - Over Temperature Protection BOP - Brown-Out Protection short circuit protection SCP
Type of converter DC/DC

Техническая документация

Datasheet
pdf, 755 КБ
Datasheet
pdf, 735 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.