Разъём питания низковольтный 436500415
![Фото 1/6 Разъём питания низковольтный 436500415](https://static.chipdip.ru/lib/409/DOC022409028.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/729/DOC033729584.jpg)
![](https://static.chipdip.ru/lib/325/DOC038325622.jpg)
![](https://static.chipdip.ru/lib/937/DOC043937096.jpg)
![](https://static.chipdip.ru/lib/166/DOC004166037.jpg)
![](https://static.chipdip.ru/lib/938/DOC006938383.jpg)
82 руб.
1 шт.
на сумму 82 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Разъемы\Разъёмы питания низковольтные
Industrial SolutionsMolex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Wire to Board |
Gender | HDR |
Number of Contacts | 4 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 3 |
Body Orientation | Straight |
Polarization Type | Center Key |
Maximum Current Rating (A) | 8.5/Contact |
Maximum Voltage Rating | 600V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Tray |
Product Weight (g) | 0.736 |
Product Length (mm) | 15.65 |
Product Depth (mm) | 5.57 |
Product Height (mm) | 9.9 |
Tradename | Micro-Fit 3.0™ |
Contact Plating Thickness | 2.5um |
Tail Length (mm) | 3.18 |
Mounting | Through Hole |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 5.0A |
Mounting Type | Through Hole |
Pitch | 3.0mm |
Series | Micro-Fit 3 |
Series Number | 43650 |
Shrouded/Unshrouded | Shrouded |
Voltage Rating | 250 V |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 8.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 0436500415 |
Pitch: | 3 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 43650 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | Micro-Fit 3 |
Type: | Shrouded |
Voltage Rating: | 600 V |
Rad Hard | No |
Вес, г | 0.726 |
Техническая документация
Datasheet
pdf, 115 КБ
Datasheet
pdf, 53 КБ
Datasheet
pdf, 54 КБ
Datasheet
pdf, 287 КБ
Datasheet 0436500415
pdf, 30 КБ
Документация
pdf, 46 КБ
Трёхмерное изображение изделия
pdf, 165 КБ