ADG1236YRUZ-REEL7, 15 V/12 V iCMOS

ADG1236YRUZ-REEL7, 15 V/12 V iCMOS
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
1 шт. на сумму 1 260 руб.
Плати частями
от 315 руб. × 4 платежа
Номенклатурный номер: 8028103171
Артикул: ADG1236YRUZ-REEL7
Бренд: Analog Devices

Описание

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Технические параметры

Brand: Analog Devices
Configuration: 2 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 90 ns
On Resistance - Max: 190 Ohms
On Time - Max: 150 ns
Package / Case: TSSOP-16
Pd - Power Dissipation: 3.5 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG1236
Subcategory: Switch ICs
Supply Current - Max: 230 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 5 V
Switch Continuous Current: 25 mA

Техническая документация

Datasheet
pdf, 363 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем