KQ2H08-01NS, KQ2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

KQ2H08-01NS, KQ2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
10 900 руб.
1 шт. на сумму 10 900 руб.
Плати частями
от 2 725 руб. × 4 платежа
Номенклатурный номер: 8028103323
Артикул: KQ2H08-01NS
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings.

Технические параметры

Body Material Brass
Connection Style Threaded-to-Tube
Connector A R 1/8 Male
Connector B Push In 8 mm
Manufacturer Series KQ2
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Standards Met IEC 60204-1
Thread Material Brass, Stainless Steel

Техническая документация

Datasheet KQ2H08-01NS|10
pdf, 4082 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.