STTH112U, , Высоковольтный сверхбыстрый выпрямительный диод , 1200В, 1А, корпус DO-214AA(SMB)
![Фото 1/7 STTH112U, , Высоковольтный сверхбыстрый выпрямительный диод , 1200В, 1А, корпус DO-214AA(SMB)](https://static.chipdip.ru/lib/000/DOC021000445.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC004161384.jpg)
![](https://static.chipdip.ru/lib/515/DOC006515091.jpg)
![](https://static.chipdip.ru/lib/032/DOC023032278.jpg)
![](https://static.chipdip.ru/lib/452/DOC004452358.jpg)
![](https://static.chipdip.ru/lib/926/DOC012926886.jpg)
![](https://static.chipdip.ru/lib/786/DOC043786924.jpg)
10000 шт. со склада г.Москва
18 руб.
Кратность заказа 80 шт.
от 160 шт. —
17 руб.
80 шт.
на сумму 1 440 руб.
Плати частями
от 360 руб. × 4 платежа
от 360 руб. × 4 платежа
Альтернативные предложения5
Описание
ДИОДЫ\Выпрямительные диоды
Ultrafast RectifiersSTMicroelectronics ultrafast diodes are available from from 200V to 1200V with various V F /t RR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.
Технические параметры
Транспортная упаковка: размер/кол-во | 58*46*36/10000 |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 1 |
Maximum Operating Temperature (°C) | 175 |
Maximum RMS Reverse Voltage (V) | 850 |
Minimum Operating Temperature (°C) | -50 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.9 |
Peak Non-Repetitive Surge Current (A) | 18 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 75 |
Peak Reverse Repetitive Voltage (V) | 1200 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Type | Switching Diode |
Brand | STMicroelectronics |
Factory Pack Quantity | 2500 |
If - Forward Current | 1 A |
Ir - Reverse Current | 5 uA |
Manufacturer | STMicroelectronics |
Max Surge Current | 18 A |
Maximum Operating Temperature | +175 C |
Mounting Style | SMD/SMT |
Package / Case | SMB |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Recovery Time | 75 ns |
Series | STTH112 |
Subcategory | Diodes и Rectifiers |
Termination Style | SMD/SMT |
Vf - Forward Voltage | 1.9 V |
Vr - Reverse Voltage | 1.2 kV |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 1.9V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AA(SMB) |
Peak Non-Repetitive Forward Surge Current | 18A |
Peak Reverse Recovery Time | 75ns |
Peak Reverse Repetitive Voltage | 1200V |
Rectifier Type | Switching |
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | STMicroelectronics |
Max Surge Current: | 18 A |
Maximum Operating Temperature: | +175 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMB |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 75 ns |
Series: | STTH112 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.9 V |
Vr - Reverse Voltage: | 1.2 kV |
Height | 2.45 mm(Max) |
Length | 4.6 mm(Max) |
Pd - Power Dissipation | - |
RoHS | Details |
Unit Weight | 0.00388 oz |
Width | 3.95 mm(Max) |
Вес, г | 0.31 |
Техническая документация
Datasheet
pdf, 85 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 74 КБ
Datasheet
pdf, 76 КБ
Datasheet
pdf, 76 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.