R05-100B, Isolated DC/DC Converters - Through Hole 5W 5V 3kV ADJUST OUT DIP24
![Фото 1/4 R05-100B, Isolated DC/DC Converters - Through Hole 5W 5V 3kV ADJUST OUT DIP24](https://static.chipdip.ru/lib/014/DOC046014544.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/592/DOC044592877.jpg)
![](https://static.chipdip.ru/lib/871/DOC007871762.jpg)
![](https://static.chipdip.ru/lib/192/DOC028192991.jpg)
41 шт., срок 6-7 недель
11 070 руб.
от 10 шт. —
9 990 руб.
от 25 шт. —
9 360 руб.
Добавить в корзину 1 шт.
на сумму 11 070 руб.
Плати частями
от 2 769 руб. × 4 платежа
от 2 769 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\DC/DC Converters
Описание Преобразователь DC/DC, 3Вт, Uвх 4,5-6В, Uвых 41-120ВDC, DIP24
Технические параметры
Factory Pack Quantity | 15 |
Industry | Industrial |
Input Voltage | 4.5 V to 6 V |
Input Voltage Max | 6 V |
Input Voltage Min | 4.5 V |
Isolation Voltage | 3 kV |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Output Current-Channel 1 | 25 mA |
Output Power | 5 W |
Output Voltage-Channel 1 | 120 V |
Package - Case | DIP-24 |
Packaging | Tube |
Product | Isolated |
Series | Rxx-B |
Tradename | Innoline |
Applications | ITE (Commercial) |
Approval Agency | CE, EAC |
California Prop 65 | Warning Information |
Current - Output (Max) | 50mA |
ECCN | EAR99 |
Efficiency | 77% |
Features | SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C (With Derating) |
Package | Tube |
Package / Case | 24-DIP Module |
Power (Watts) | 3W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.25"" L x 0.80"" W x 0.37"" H (31.8mm x 20.3mm x |
Type | High Voltage - Isolated Module |
Voltage - Input (Max) | 6V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 41 ~ 120V |
Brand: | RECOM Power |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Industry: | Industrial |
Input Voltage, Max: | 6 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 6 V |
Isolation Voltage: | 3 kV |
Manufacturer: | RECOM |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 25 mA |
Output Power: | 5 W |
Output Voltage-Channel 1: | 120 V |
Package / Case: | DIP-24 |
Packaging: | Tube |
Part # Aliases: | 81000003 |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | Rxx-B |
Subcategory: | DC-DC Converter |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.