INA333AIDRGT, Микросхемы

Фото 1/3 INA333AIDRGT, Микросхемы
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 5 шт.740 руб.
от 100 шт.628 руб.
от 320 шт.553.50 руб.
1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8028761432
Артикул: INA333AIDRGT
Бренд: Texas Instruments

Описание

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs.

Технические параметры

3 dB Bandwidth: 150 kHz
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 100 dB
Dual Supply Voltage: +/-2.75 V
Factory Pack Quantity: Factory Pack Quantity: 250
Gain V/V: 1 V/V to 1000 V/V
Ib - Input Bias Current: 200 pA
Manufacturer: Texas Instruments
Maximum Input Resistance: 100 GOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 50 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Output Current per Channel: 40 mA
Output Voltage: 1.75 V
Package / Case: WSON-8
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Series: INA333
SR - Slew Rate: 160 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Vcm - Common Mode Voltage: +/-100 mV
Vos - Input Offset Voltage: 25 uV
Maximum Input Offset Voltage ±25µV
Maximum Operating Temperature +125 °C
Minimum CMRR 80dB
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SON
Pin Count 8
Power Supply Type Dual, Single
Rail to Rail Rail to Rail Output
Typical Dual Supply Voltage ±0.9±2.75V
Typical Gain Bandwidth Product 150kHz
Typical Single Supply Voltage 1.8 5.5 V
Width 3.1mm
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet INA333
pdf, 894 КБ

Дополнительная информация

Калькуляторы группы «Усилители инструментальные»
Типы корпусов импортных микросхем