2170193-1, Кожух

2170193-1, Кожух
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
от 2 шт.1 360 руб.
от 10 шт.1 170 руб.
от 76 шт.922.50 руб.
1 шт. на сумму 1 480 руб.
Плати частями
от 370 руб. × 4 платежа
Номенклатурный номер: 8028761582
Артикул: 2170193-1
Бренд: TE Connectivity

Описание

TE Connectivity SFP+ I/O

TE Connectivity's SFP+ product family extends the use of the Small Form-Factor Pluggable (SFP) interconnect up to 10Gb/s. This system meets the performance requirements of SFF (Small Form-Factor) specification SFF-8431 and supports 8G Fiber Channel and 10G Ethernet applications. The SFP+ product family includes cages, connectors, and copper cable assemblies.
Learn More

Технические параметры

Brand: TE Connectivity/AMP
Factory Pack Quantity: Factory Pack Quantity: 72
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Packaging: Bulk
Product Category: I/O Connectors
Product Type: I/O Connectors
Product: Cages
Series: SFP+
Subcategory: I/O Connectors
Termination Style: Press Fit
Вес, г 5

Техническая документация

Datasheet
pdf, 293 КБ