6901 08 17, LF6900 LIQUIfit Series Straight Threaded Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
![6901 08 17, LF6900 LIQUIfit Series Straight Threaded Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/018/DOC044018654.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6 недель
16 720 руб.
1 шт.
на сумму 16 720 руб.
Плати частями
от 4 180 руб. × 4 платежа
от 4 180 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF6900 LIQUIfit Series Straight Threaded Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
LIQUIfit and LIQUIfit, 2 new “eco-designed” ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications.Технические параметры
Body Material | Brass |
Connection Style | Threaded-to-Tube |
Connector A | G 3/8 Male |
Connector B | Push In 8 mm |
Finish | Nickel Plated |
Manufacturer Series | LF6900 LIQUIfit |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Standards Met | EC 1935/2004, FDA, NSF 51 |
Threaded Connection | G 3/8 Male |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.