ICA-628-STT, IC Dip Socket
![Фото 1/3 ICA-628-STT, IC Dip Socket](https://static.chipdip.ru/lib/317/DOC043317747.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/402/DOC007402404.jpg)
![](https://static.chipdip.ru/lib/456/DOC027456509.jpg)
10 шт., срок 6 недель
1 370 руб.
1 шт.
на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
от 344 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\IC Sockets & Adapters\DIL Sockets
The Samtec ICA series screw machine DIP socket with open end and standard profile. It has tin plating.
Технические параметры
California Prop 65 | Warning Information |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Material - Mating | Beryllium Copper |
Contact Material - Post | Brass |
Contact Resistance | 10mOhm |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
Features | Open Frame |
Housing Material | Polyester, Glass Filled |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions or Pins (Grid) | 28 (2 x 14) |
Operating Temperature | -55В°C ~ 105В°C |
Package | Tube |
Pitch - Mating | 0.100"" (2.54mm) |
Pitch - Post | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination | Solder |
Termination Post Length | 0.125"" (3.18mm) |
Type | DIP, 0.6"" (15.24mm) Row Spacing |
Brand: | Samtec |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyester |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Straight Pin |
Number of Positions: | 28 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | IC & Component Sockets |
Product Type: | IC & Component Sockets |
Product: | DIP/SIP Sockets |
Row Spacing: | 15.24 mm |
Series: | ICA |
Subcategory: | IC & Component Sockets |
Termination Style: | Through Hole |
Type: | Socket Strip |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.