QSQ-G1/8-6, QSQ Series Double Y Threaded-to Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
![Фото 1/3 QSQ-G1/8-6, QSQ Series Double Y Threaded-to Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/795/DOC040795379.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/795/DOC040795382.jpg)
![](https://static.chipdip.ru/lib/795/DOC040795386.jpg)
9 шт., срок 6 недель
5 510 руб.
1 шт.
на сумму 5 510 руб.
Плати частями
от 1 379 руб. × 4 платежа
от 1 379 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
QSQ Series Double Y Threaded-to Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
On the lookout for a multiple distributor? This pneumatic fitting from Festo fits the bill. It gives you a stable way of splitting a single pressurised line to create several separate ones.Технические параметры
Angle | Straight |
Body Material | PBT |
Connection Style | Threaded-to-Tube |
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Connector C | Push In 6 mm |
Connector D | Push In 6 mm |
Inlet Port | G 1/8 Male |
Manufacturer Series | QSQ |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Model Number p | 186222 |
Mounting Hole Diameter | 6mm |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 4 |
Outlet Port | Push In 6 mm |
Pneumatic Fitting Type | Double Y Threaded-to Tube Adaptor |
Standards Met | RoHS Compliant |
Thread Material | Nickel Plated Brass |
Threaded Connection | G 1/8 Male |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.