CQ-1/2-15H, CQ Series Straight Tube-to-Tube Adaptor, G 1/2 Male to Push In 15 mm, Tube-to-Tube Connection Style, 177708
![CQ-1/2-15H, CQ Series Straight Tube-to-Tube Adaptor, G 1/2 Male to Push In 15 mm, Tube-to-Tube Connection Style, 177708](https://static.chipdip.ru/lib/798/DOC040798955.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6 недель
2 760 руб.
1 шт.
на сумму 2 760 руб.
Плати частями
от 690 руб. × 4 платежа
от 690 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
CQ Series Straight Tube-to-Tube Adaptor, G 1/2 Male to Push In 15 mm, Tube-to-Tube Connection Style, 177708
The Festo's push-in fitting has standard size, nominal size 7 mm and assembled in any position. It used nickel-plated brass for housing material which has push/pull principle of design structure with size of tubing outside diameter is 8 mmТехнические параметры
Body Material | Polyoxymethylene |
Connection Style | Tube-to-Tube |
Connector A | G 1/2 Male |
Connector B | Push In 15 mm |
Manufacturer Series | CQ |
Model Number p | 177708 |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Техническая документация
Datasheet
pdf, 51 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.