C02250405, Pneufit C Series Straight Fitting, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style, C0225

C02250405, Pneufit C Series Straight Fitting, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style, C0225
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
6 980 руб.
1 шт. на сумму 6 980 руб.
Плати частями
от 1 745 руб. × 4 платежа
Номенклатурный номер: 8028828905
Артикул: C02250405

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Pick this pneumatic fitting from IMI Norgren to make light work of linking your compressed air lines.

Технические параметры

Angle Straight
Body Material PBT
Chemical Resistant No
Connection Style Threaded-to-Tube
Connector A M5 Male
Connector B Push In 4 mm
Finish Nickel Plated
Inlet Port 4 mm
Manufacturer Series Pneufit
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Model Number p C0225
Number of Inlet Ports 1
Number of Outlet Ports 1
Outlet Port M5
Pneumatic Fitting Type Straight Fitting
Standards Met ISO
Thread Material Nickel Plated Brass
Threaded Connection M5

Техническая документация

Datasheet
pdf, 1747 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.