3622 06 05, 3622 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 5 mm, Tube-to-Tube Connection Style
![3622 06 05, 3622 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 5 mm, Tube-to-Tube Connection Style](https://static.chipdip.ru/lib/149/DOC031149728.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
11 960 руб.
1 шт.
на сумму 11 960 руб.
Плати частями
от 2 990 руб. × 4 платежа
от 2 990 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
3622 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 5 mm, Tube-to-Tube Connection Style
The Legris 3622 series is a plug-in barb connector with tailpiece, Legris designed this range of metal fittings, offering robustness, reliability and resistance to industrial fluids for the most demanding environments.Технические параметры
Connection Style | Tube-to-Tube |
Connector A | Push In 6 mm |
Connector B | Push In 5 mm |
Manufacturer Series | 3622 |
Maximum Operating Pressure | 30 bar |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Техническая документация
Datasheet
pdf, 107 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.