BPV10 Near Infrared Radiation, Visible Infrared Radiation Si Photodiode, Through Hole 5mm package
![Фото 1/2 BPV10 Near Infrared Radiation, Visible Infrared Radiation Si Photodiode, Through Hole 5mm package](https://static.chipdip.ru/lib/135/DOC038135846.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/170/DOC004170296.jpg)
110 руб.
Кратность заказа 20 шт.
20 шт.
на сумму 2 200 руб.
Плати частями
от 550 руб. × 4 платежа
от 550 руб. × 4 платежа
Описание
Displays & Optoelectronics\Optocouplers & Photodetectors\Photodiodes
Описание Точечный фотодиод, 5мм, THT, 920нм, 380-1100нм, 40°, выпуклая
Технические параметры
Amplifier Function | No |
Breakdown Voltage | 60V |
Diameter | 5mm |
Diode Material | Si |
Maximum Wavelength Detected | 1100nm |
Minimum Wavelength Detected | 380nm |
Mounting Type | Through Hole |
Number of Pins | 2 |
Package Type | T-1 3/4 |
Series | BPV10 |
Typical Fall Time | 2.5ns |
Typical Rise Time | 2.5ns |
Wavelength of Peak Sensitivity | 920nm |
Width | 5mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Lens Type | Clear Epoxy |
Maximum Dark Current (nA) | 5 |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Forward Voltage (V) | 1.3 |
Maximum Light Current (uA) | 85(Typ) |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 215 |
Maximum Reverse Voltage (V) | 60 |
Maximum Rise Time (ns) | 2.5(Typ) |
Mounting | Through Hole |
Packaging | Bulk |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 920 |
Photo Sensitivity | 0.55A/W |
Photodiode Material | Si |
Photodiode Type | PIN |
Pin Count | 2 |
Polarity | Forward |
PPAP | No |
Standard Package Name | T-1 3/4 |
Supplier Package | T-1 3/4 |
Type | Module |
Active Area | 0.79mmВІ |
Current - Dark (Typ) | 1nA |
Diode Type | PIN |
Manufacturer | Vishay Semiconductor Opto Division |
Operating Temperature | -40В°C ~ 100В°C |
Package / Case | Radial |
Spectral Range | 790nm ~ 1050nm |
Standard Package | 4 |
Viewing Angle | 40В° |
Voltage - DC Reverse (Vr) (Max) | 60V |
Wavelength | 940nm |