KQ2L10-G04A, KQ2 Series Elbow Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style
![KQ2L10-G04A, KQ2 Series Elbow Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/511/DOC021511694.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6 недель
2 660 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 13 300 руб.
Плати частями
от 3 325 руб. × 4 платежа
от 3 325 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space.
Технические параметры
Connection Style | Threaded-to-Tube |
Connector A | G 1/2 Male |
Connector B | Push In 10 mm |
Manufacturer Series | KQ2 |
Maximum Operating Pressure | 1 MPa, 3(Proof)MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Swivel Connection | No |
Thread Material | Brass |
Threaded Connection | G 1/2 Male |
Техническая документация
Datasheet
pdf, 23483 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.