TPS7B6950QDCYRQ1, LDO Regulator Pos 5V 0.15A Automotive 4-Pin(3+Tab) SOT-223 T/R

Фото 1/2 TPS7B6950QDCYRQ1, LDO Regulator Pos 5V 0.15A Automotive 4-Pin(3+Tab) SOT-223 T/R
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 15 шт.290 руб.
от 60 шт.261 руб.
от 105 шт.256.24 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8028904265
Артикул: TPS7B6950QDCYRQ1
Бренд: Texas Instruments

Описание

микросхемы импортные разные
Описание Преобразователи линейные (LDO) TO261

Технические параметры

Input Voltage MAX 40V
Maximum Operating Temperature 125в„ѓ
Minimum Operating Temperature -40в„ѓ
Number Of Outputs 1
Output Configuration positive
Output Current 150mA
Output Type Fixed
Output Voltage 5V
PSRR / Ripple Rejection - Typ 60dB(100Hz)
Quiescent Current 25uA
Voltage Dropout (Max) 800mV @ 100mA
Brand: Texas Instruments
Dropout Voltage: 700 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 40 V
Input Voltage, Min: 4 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 15 uA
Operating Temperature Range: -4
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: SOT-223-4
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 15 uA
Series: TPS7B6950-Q1
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Regulators
Brand Texas Instruments
Factory Pack Quantity 2500
Manufacturer Texas Instruments
Packaging Reel
Product Category LDO Voltage Regulators
RoHS Details
Series TPS7B6950-Q1
Вес, г 0.26

Техническая документация

Datasheet TPS7B6950QDCYRQ1
pdf, 1382 КБ