55000 Series Push-in Fitting, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Фото 1/2 55000 Series Push-in Fitting, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
15 130 руб.
1 шт. на сумму 15 130 руб.
Плати частями
от 3 784 руб. × 4 платежа
Номенклатурный номер: 8028930753
Бренд: RS Pro

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The RS PRO 55000 series extended orienting elbow adapter has male G 1/8 to push-in 6mm connectors. The adapter has a nickel-plated brass material body.

Технические параметры

Angle 90°
Body Material Brass
Chemical Resistant No
Connection Style Threaded-to-Tube
Connector A G 1/8 Male
Connector B Push In 6 mm
Food Grade No
Manufacturer Series 55000
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Mounting Type Inline
Pneumatic Fitting Type Push-in Fitting
Swivel Connection No
Thread Material Nickel Plated Brass

Техническая документация

Datasheet
pdf, 807 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.