DE-9SR, D-Sub Backshells
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
480 шт., срок 5-7 недель
1 390 руб.
от 10 шт. —
1 070 руб.
от 100 шт. —
920 руб.
от 250 шт. —
791.18 руб.
1 шт.
на сумму 1 390 руб.
Плати частями
от 349 руб. × 4 платежа
от 349 руб. × 4 платежа
Описание
Connectors\D-Sub Connectors\D-Sub Backshells
Compact, rectangular connector Supports various connections D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 5.0A |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | E |
Gender | Female |
Housing Material | Nylon |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Cable Mount |
Number of Contacts | 9 |
Series | D-Sub |
Termination Method | Solder |
Voltage Rating | 1.25 kV |
Width | 10.8mm |
Техническая документация
Datasheet
pdf, 36 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.