HLMP-C423, Standard LEDs - Through Hole Orange
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
220 руб.
от 10 шт. —
140 руб.
от 100 шт. —
84 руб.
от 500 шт. —
78.31 руб.
1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Orange 602nm LED Indication - Discrete 1.9V Radial
Технические параметры
Base Product Number | HLMP-C423 -> |
Color | Orange |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Height (Max) | 8.91mm |
HTSUS | 8541.40.2000 |
Lens Size | 5mm, T-1 3/4 |
Lens Style | Round with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 170mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | T-1 3/4 |
Viewing Angle | 25В° |
Voltage - Forward (Vf) (Typ) | 1.9V |
Wavelength - Dominant | 602nm |
Wavelength - Peak | 600nm |