TLV3501AIDBVT, SOT-23-6

Фото 1/4 TLV3501AIDBVT, SOT-23-6
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.270 руб.
от 40 шт.259 руб.
от 70 шт.248.79 руб.
1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8029033859
Артикул: TLV3501AIDBVT
Бренд: Texas Instruments

Описание

микросхемы импортные разные
Компаратор уровень выхода до напряжения питания быстродействующий 4.5нс

Технические параметры

Automotive No
ECCN (US) EAR99
Lead Shape Gull-wing
Manufacturer Type High Speed Comparator
Maximum Input Bias Current (uA) 0.00001@5.5V
Maximum Input Offset Voltage (mV) 6.5@5.5V
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time (ns) 10
Maximum Quiescent Current (mA) 5@5V
Maximum Single Supply Voltage (V) 5.5
Maximum Test Temperature (°C) 125
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.2
Minimum Test Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 1
Output Type Push-Pull
Packaging Tape and Reel
Part Status Active
PCB changed 6
Pin Count 6
Power Supply Type Single
PPAP No
Rail to Rail Rail to Rail Input/Output
Standard Package Name SOT
Supplier Package SOT-23
Typical CMRR (dB) 70
Typical PSRR (dB) 80
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 55 dB
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Hysteresis
Ib - Input Bias Current: 10 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 5 mA
Operating Supply Voltage: 2.2 V to 5.5 V
Output Type: Rail-to-Rail
Package / Case: SOT-23-6
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 100 dB
Reference Voltage: No
Response Time: 4.5 ns
Series: TLV3501
Shutdown: Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Technology: CMOS
Type: High Speed Comparator
Vos - Input Offset Voltage: 6.5 mV
Comparator Type High Speed
Package Type SOT-23
Typical Response Time 4.5ns
Typical Single Supply Voltage 5 V
Вес, г 0.724

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем