WP934MD/2GD, LED Circuit Board Indicators T1 BI-LEVEL GEN DIF
![Фото 1/2 WP934MD/2GD, LED Circuit Board Indicators T1 BI-LEVEL GEN DIF](https://static.chipdip.ru/lib/432/DOC046432015.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/240/DOC043240192.jpg)
17000 шт., срок 6-7 недель
120 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт.
на сумму 60 000 руб.
Плати частями
от 15 000 руб. × 4 платежа
от 15 000 руб. × 4 платежа
Альтернативные предложения2
Описание
Optoelectronics and Displays\LED Indication
Circuit Board Indicators Kingbright s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.
Технические параметры
Configuration | 2 Single Color LEDs, Bi-Level |
ECCN | EAR99 |
Factory Pack Quantity | 500 |
HTSUS | 8541410000 |
If - Forward Current | 20 mA |
Illumination Color | Green |
LED Size | 3 mm |
Lens Color-Style | Tinted, Diffused |
Lens Shape | Dome |
Luminous Intensity | 20 mcd |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS Status | RoHS Compliant |
Selling Alternatives | L934MD/2GD |
Vf - Forward Voltage | 2.2 V |
Viewing Angle | 40 deg |
Wavelength | 568 nm |
Brand: | Kingbright |
Configuration: | 2 Single Color LEDs, Bi-Level |
Factory Pack Quantity: | 500 |
If - Forward Current: | 20 mA |
Illumination Colour: | Green |
LED Size: | 3 mm |
Lens Colour/Style: | Tinted, Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 20 mcd |
Manufacturer: | Kingbright |
Mounting Type: | Through Hole |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.2 V |
Viewing Angle: | 40 deg |
Wavelength: | 568 nm |
Техническая документация
Datasheet
pdf, 524 КБ
Datasheet WP934MD/2GD
pdf, 523 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.