57000 Series Push-in Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

Фото 1/2 57000 Series Push-in Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 6 недель
18 020 руб.
1 шт. на сумму 18 020 руб.
Плати частями
от 4 505 руб. × 4 платежа
Номенклатурный номер: 8029119868
Бренд: RS Pro

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Introducing metal push in fittings from RS PRO, a range of robust and high performance fittings and adapters ideal for connecting pipes, tubes and hoses in a wide range of pneumatic industrial applications.

Технические параметры

Body Material Nickel Plated Brass
Connection Style Tube-to-Tube
Connector A Push In 8 mm
Connector B Push In 8 mm
Manufacturer Series 57000
Maximum Operating Pressure 20bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Pneumatic Fitting Type Push-in Fitting

Техническая документация

Datasheet
pdf, 2946 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.