AD7893ARZ-5
![Фото 1/2 AD7893ARZ-5](https://static.chipdip.ru/lib/120/DOC012120741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/515/DOC006515951.jpg)
1 700 руб.
от 2 шт. —
1 610 руб.
от 5 шт. —
1 520 руб.
от 10 шт. —
1 472.50 руб.
1 шт.
на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
от 425 руб. × 4 платежа
Описание
Электроэлемент
Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7893ARZ-5
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Analog to Digital Converters |
Number of Bits | 12 |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD7893AR-5 |
Package / Case | 8-SOIC |
Packaging | Tube |
Sampling Rate (Per Second) | 117k |
Standard Package | 40 |
Voltage Supply Source | Single Supply |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Converter Type | General Purpose |
Process Technology | CMOS |
Architecture | SAR |
Resolution | 12bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 117ksps |
Digital Interface Type | Serial (2-Wire) |
Input Type | Voltage |
Input Signal Type | Single-Ended |
Voltage Reference | External |
Polarity of Input Voltage | Unipolar |
Input Voltage | 5V |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Typical Power Dissipation (mW) | 25 |
Maximum Power Dissipation (mW) | 45 |
Integral Nonlinearity Error | ±1LSB |
Full Scale Error | ±3LSB |
Signal to Noise Ratio | 70dB |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC N |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Analog Supply Voltage: | 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain Error: | +/-3 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Input Voltage: | 5 V |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Output Type: | CMOS/TTL |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 45 mW |
Power Consumption: | 25 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 117 kS/s |
Series: | AD7893 |
SNR - Signal to Noise Ratio: | 70 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Differential Input | No |
Differential Linearity Error | '±1LSB |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Polarity | Unipolar |
Interface Type | Serial(2-Wire) |
No Missing Codes | 12 |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Power Dissipation | 45(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | 5V |
Reference Voltage | EXTERNAL(V) |
Sample Rate | 117KSPS(KSPS) |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 4.75(V) |
Single Supply Voltage (Typ) | 5(V) |
Вес, г | 0.54 |
Техническая документация
AD7893 Datasheet
pdf, 340 КБ
Datasheet
pdf, 344 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем