216701-0249, Board to Board & Mezzanine Connectors Board-to-Board Plug 0.35mm Pitch 0.60mm Mated Hght 1.90mm Mated Width 24 Ckts
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
75 руб.
от 10 шт. —
64 руб.
от 100 шт. —
47 руб.
от 500 шт. —
38.13 руб.
1 шт.
на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Board to Board & Mezzanine Connectors
Conn Board to Board PL 24 POS 0.35mm Solder ST Top Entry SMD T/R
Технические параметры
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | PL |
Maximum Current Rating (A) | 5/Contact |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 60VDC|60VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 24 |
Number of Rows | 2 |
Packaging | Tape and Reel |
Terminal Pitch (mm) | 0.35 |
Termination Method | Solder |
Type | Board to Board |
Техническая документация
Datasheet
pdf, 330 КБ