VO615A-3X019T, Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 70V; SMD4
![Фото 1/3 VO615A-3X019T, Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 70V; SMD4](https://static.chipdip.ru/lib/077/DOC042077272.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/367/DOC012367938.jpg)
![](https://static.chipdip.ru/lib/548/DOC002548380.jpg)
180 руб.
от 5 шт. —
73 руб.
от 25 шт. —
52 руб.
от 100 шт. —
36.16 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers\Optocouplers - analog output
Оптопара DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T / R
Технические параметры
Case | SMD4 |
Collector-emitter voltage | 70V |
Conform to the norm | UL VDE |
CTR@If | 100-200%@10mA |
Insulation voltage | 5kV |
Kind of output | transistor |
Manufacturer | VISHAY |
Manufacturer series | VO615A |
Max. off-state voltage | 6V |
Mounting | SMD |
Number of channels | 1 |
Turn-off time | 10µs |
Turn-on time | 3µs |
Type of optocoupler | optocoupler |
Brand: | Vishay Semiconductors |
Current Transfer Ratio: | 100% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 4.7 us |
If - Forward Current: | 60 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Vishay |
Maximum Collector Current: | 50 mA |
Maximum Collector Emitter Saturation Voltage: | 300 mV |
Maximum Collector Emitter Voltage: | 70 V |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package / Case: | SMD-DIP-4 |
Pd - Power Dissipation: | 150 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 3 us |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.6 V |
Vr - Reverse Voltage: | 6 V |
Automotive | No |
Current Transfer Ratio Test Current (mA) | 10 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Current Transfer Ratio (%) | 200 |
Maximum Forward Current (mA) | 60 |
Maximum Forward Voltage (V) | 1.6 |
Maximum Operating Temperature (°C) | 110 |
Maximum Power Dissipation (mW) | 70 |
Maximum Reverse Voltage (V) | 6 |
Minimum Current Transfer Ratio (%) | 100 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Temperature (°C) | -55 |
Number of Channels per Chip | 1 |
Output Device | Transistor |
Output Type | DC |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard | BSI|CQC|CSA|cUL|DIN|EN|FIMKO|UL|VDE |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Typical Fall Time (us) | 4.7 |
Typical Forward Voltage (V) | 1.43 |
Typical Rise Time (us) | 3 |
Вес, г | 0.1 |