QSLV-G3/8-8-I, QS Series Elbow Threaded Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 186152

Фото 1/2 QSLV-G3/8-8-I, QS Series Elbow Threaded Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 186152
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 540 руб.
1 шт. на сумму 39 540 руб.
Плати частями
от 9 885 руб. × 4 платежа
Номенклатурный номер: 8029451405
Артикул: QSLV-G3/8-8-I
Бренд: Festo

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

QS Series Elbow Threaded Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 186152

The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings.

Технические параметры

Angle 90°
Body Material PBT
Chemical Resistant No
Connection Style Threaded-to-Tube
Connector A G 3/8 Male
Connector B Push In 8 mm
Food Grade No
Manufacturer Series QS
Maximum Operating Pressure 14 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -10°C
Model Number p 186152
Mounting Type Inline
Pneumatic Fitting Type Elbow Threaded Adaptor
Swivel Connection Yes
Thread Material Nickel Plated Brass
Threaded Connection G 3/8 Male

Техническая документация

Datasheet
pdf, 1607 КБ
Datasheet
pdf, 42 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.