TPIC6C596D
![TPIC6C596D](https://static.chipdip.ru/lib/040/DOC025040156.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
от 2 шт. —
360 руб.
от 5 шт. —
289 руб.
от 10 шт. —
263.34 руб.
1 шт.
на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SHIFT REGISTER, 8BIT, SOIC-16; Logic Family / Base Number:-; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage
Технические параметры
Direction Type | Uni-Directional |
Logical Function | Shift Register |
Maximum Propagation Delay Time @ Maximum CL | 15(TYP)@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Count Input Enables | 0 |
Number of Inputs | 1 |
Number of Outputs | 9 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Output Type | Open Drain |
Package Type | SOIC |
Packaging | Tape and Reel |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 80(ns) |
Rad Hardened | No |
Terminal Count Output | NO |
Type | Not Required |
Base Product Number | TPIC6C596 -> |
ECCN | EAR99 |
Function | Serial to Parallel, Serial |
HTSUS | 8542.39.0001 |
Logic Type | Shift Register |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | TPIC -> |
Supplier Device Package | 16-SOIC |
Voltage - Supply | 4.5V ~ 5.5V |
Brand: | Texas Instruments |
Counting Sequence: | Serial to Serial/Parallel |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Function: | Shift Register |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Circuits: | 1 |
Number of Input Lines: | 1 |
Number of Output Lines: | 9 |
Operating Temperature Range: | -40 C to+125 C |
Output Type: | Open Drain |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Product Category: | Counter Shift Registers |
Product Type: | Counter Shift Registers |
Propagation Delay Time: | 15 ns |
Series: | TPIC6C596 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Вес, г | 0.23 |
Техническая документация
Документация
pdf, 1253 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем