VY2331K29Y5SS63V7, Конденсатор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 руб.
Мин. кол-во для заказа 60 шт.
Добавить в корзину 60 шт.
на сумму 1 320 руб.
Плати частями
от 330 руб. × 4 платежа
от 330 руб. × 4 платежа
Описание
330pF В±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Технические параметры
Applications | Safety |
Capacitance | 330pF |
ECCN | EAR99 |
Height - Seated (Max) | 0.453"" (11.50mm) |
HTSUS | 8532.23.0060 |
Lead Spacing | 0.295"" (7.50mm) |
Lead Style | Formed Leads - Kinked |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C |
Package | Bulk |
Package / Case | Radial, Disc |
Ratings | X1, Y2 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | VY2 -> |
Size / Dimension | 0.295"" Dia (7.50mm) |
Temperature Coefficient | Y5S |
Tolerance | В±10% |
Voltage - Rated | 440VAC |
Application | Safety |
Brand | Vishay/BC Components |
Class | Class 2 |
Diameter | 7.5 mm |
Dielectric | Y5S |
Dissipation Factor DF | 2.5 |
Factory Pack Quantity | 1000 |
Lead Diameter | 0.6 mm |
Manufacturer | Vishay |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Operating Temperature Range | -40 C to+125 C |
Packaging | Bulk |
Product | Safety Ceramic Disc Capacitors |
Product Category | Ceramic Disc Capacitors |
RoHS | Details |
Temperature Coefficient / Code | 22% |
Termination Style | Radial |
Thickness | 5 mm |
Type | AC Line Rated Ceramic Disc Capacitors Class X1, 440 VAC, Class Y2, 300 VAC |
Техническая документация
Datasheet
pdf, 168 КБ