FAN3122CMPX, Драйвер FET-IGBT WDFN8
![FAN3122CMPX, Драйвер FET-IGBT WDFN8](https://static.chipdip.ru/lib/472/DOC024472288.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 10 шт. —
310 руб.
1 шт.
на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Cloud Power Management Solutions
onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.
onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.
Технические параметры
Brand: | onsemi/Fairchild |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 19 ns |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 580 uA |
Operating Supply Voltage: | 12 V |
Output Current: | 9 A |
Package / Case: | MLP-8 |
Pd - Power Dissipation: | 396 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 23 ns |
Series: | FAN3122C |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 2108 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов