TS974IDT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт. со склада г.Москва, срок 11 дней
77 руб.
Кратность заказа 7 шт.
7 шт.
на сумму 539 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Микросхемы специализированные
Усилитель общего назначения, 4 цепи, Rail-to-Rail 14-SO
Технические параметры
Amplifier Type | General Purpose |
Base Product Number | TS974 -> |
Current - Input Bias | 200nA |
Current - Output / Channel | 100mA |
Current - Supply | 2mA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 12MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100 -> |
Slew Rate | 4V/Вµs |
Supplier Device Package | 14-SO |
Voltage - Input Offset | 1mV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 10V, В±1.35V ~ 5V |
Input Offset Current | 150nA |
Input Voltage Range | 2.7 → 10 V |
Maximum Input Voltage | 10 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Number of Channels per Chip | 4 |
Offset Voltage | 7mV |
Output Current | 100 mA |
Package Type | SOIC |
Pin Count | 14 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Output |
Typical Dual Supply Voltage | ±3V |
Typical Gain Bandwidth Product | 12MHz |
Typical Input Voltage Noise Density | 4nV/√Hz |
Typical Single Supply Voltage | 2.7 → 10 V |
Typical Slew Rate | 4V/µs |
Typical Voltage Gain | 80 dB |
Width | 4mm |
Amplifier Type: | Low Noise Amplifier |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 85 dB |
Dual Supply Voltage: | +/-3 V |
en - Input Voltage Noise Density: | 4 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 12 MHz |
Ib - Input Bias Current: | 750 nA |
Manufacturer: | STMicroelectronics |
Maximum Dual Supply Voltage: | +/-5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 2.7 V to 10 V, +/-1.35 V to+/-5 V |
Output Current per Channel: | 100 mA |
Package / Case: | SOIC-14 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 60 dB |
Series: | TS974 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 4 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 10 V, +/-5 V |
Supply Voltage - Min: | 2.7 V, +/-1.35 V |
Voltage Gain dB: | 80 dB |
Vos - Input Offset Voltage: | 5 mV |
Brand | STMicroelectronics |
CMRR - Common Mode Rejection Ratio | 60 dB |
Dual Supply Voltage | +/-3 V |
en - Input Voltage Noise Density | 4 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 12 MHz |
Height | 1.65 mm(Max) |
Ib - Input Bias Current | 750 nA |
Length | 8.75 mm(Max) |
Manufacturer | STMicroelectronics |
Maximum Dual Supply Voltage | +/-5 V |
Minimum Dual Supply Voltage | +/-1.35 V |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 11.2 mA |
Operating Supply Voltage | 2.7 V to 10 V, +/-1.35 V to+/-5 V |
Output Current per Channel | 100 mA |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 60 dB |
RoHS | Details |
Shutdown | No Shutdown |
SR - Slew Rate | 4 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 10 V |
Supply Voltage - Min | 2.7 V |
Voltage Gain dB | 80 dB |
Vos - Input Offset Voltage | 5 mV |
Вес, г | 2.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.