MC14051BDG, IC: analog switch; demultiplexer, multiplexer; Ch: 1; CMOS; SMD

Фото 1/3 MC14051BDG, IC: analog switch; demultiplexer, multiplexer; Ch: 1; CMOS; SMD
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги8
Номенклатурный номер: 8029546631
Артикул: MC14051BDG

Описание

Описание IC: analog switch; demultiplexer,multiplexer; Ch: 1; CMOS; SMD Характеристики
Категория Микросхема
Тип аналоговый переключатель
Вид переключатель, демультиплексор/мультиплексор
Монтаж SMD
Кол-во каналов 1
Мин.напряжение питания, В 3
Макс.напряжение питания, В 18

Технические параметры

Automotive No
Chip Enable Signals Yes
Configuration Single 8:1
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single
Lead Shape Gull-wing
Maximum Frequency (25°C) @ Vcc (MHz) 17(Typ)10V
Maximum High Level Output Current (mA) 25
Maximum Low Level Output Current (mA) 25
Maximum On Resistance (Ohm) 1050 5V
Maximum On Resistance Range (Ohm) >=1000
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 500
Maximum Propagation Delay Bus to Bus (ns) 30 15V|40 10V|90 5V
Maximum Single Supply Voltage (V) 18
Maximum Turn-Off Time (ns) 700 5V
Maximum Turn-On Time (ns) 700 5V
Minimum Operating Temperature (°C) -55
Minimum Single Supply Voltage (V) 3
Mounting Surface Mount
Multiplexer Architecture 8:1
Number of Channels per Chip 1
Number of Inputs per Chip 8
Number of Outputs per Chip 1
Output Signal Type Single
Packaging Tube
Part Status Active
PCB changed 16
Pin Count 16
Polarity Non-Inverting
Power Supply Type Single
PPAP No
Propagation Delay Test Condition (pF) 50
Standard Package Name SOP
Supplier Package SOIC
Type Analog Switch|Analog Multiplexer
Typical Single Supply Voltage (V) 5|9|12|15
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Package Type SOIC
Analog Switch ON Resistance 1050@5V(ohm)
Analog Switch Turn Off Time 700@5V(ns)
Analog Switch Turn On Time 700@5V(ns)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Frequency (Max) 17(TYP)@10V(MHz)
High Level Output Current 25(mA)
Low Level Output Current 25(mA)
Maximum Propagation Delay Bus to Bus 30@15V/40@10V/90@5V
Multiplexer Configuration Single 8
Number of Channels 1
Number of Inputs 8
Number of Outputs 1
Operating Temp Range -55C to 125C
Operating Temperature Classification Military
Power Dissipation 0.5(W)
Power Supply Requirement Single
Rad Hardened No
Single Supply Voltage (Max) 18(V)
Single Supply Voltage (Min) 3(V)
Single Supply Voltage (Typ) 5/9/12/15(V)
Special Features BREAK-BEFORE-MAKE
Switch Control Logic ACTIVE LOW
Switch Normal Position NC
Вес, г 0.298

Техническая документация

Datasheet
pdf, 158 КБ
Datasheet
pdf, 1680 КБ
Документация
pdf, 262 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем