BQ34Z100PWR-R2, MULTI-CHEMISTRY IMPEDANCE TRACK
![BQ34Z100PWR-R2, MULTI-CHEMISTRY IMPEDANCE TRACK](https://static.chipdip.ru/lib/810/DOC027810310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
840 руб.
от 10 шт. —
730 руб.
от 100 шт. —
581 руб.
от 500 шт. —
549.23 руб.
1 шт.
на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
bq34Z100-R2 Stand-Alone Fuel Gauge
Texas Instruments bq34Z100-R2 Stand-Alone Fuel Gauge is an Impedance Track™ fuel gauge for Li-ion, PbA, NiMH, and NiCd batteries and works independently of battery series-cell configurations. Batteries from 3V to 16.7KV can be easily supported through an external voltage translation circuit controlled automatically to reduce system power consumption. The bq34Z100-R2 device provides several interface options, including an I2C peripheral, an HDQ peripheral, one or four direct LEDs, and an ALERT output pin. The Texas Instruments bq34Z100-R2 supports an external port expander for more than four LEDs.
Texas Instruments bq34Z100-R2 Stand-Alone Fuel Gauge is an Impedance Track™ fuel gauge for Li-ion, PbA, NiMH, and NiCd batteries and works independently of battery series-cell configurations. Batteries from 3V to 16.7KV can be easily supported through an external voltage translation circuit controlled automatically to reduce system power consumption. The bq34Z100-R2 device provides several interface options, including an I2C peripheral, an HDQ peripheral, one or four direct LEDs, and an ALERT output pin. The Texas Instruments bq34Z100-R2 supports an external port expander for more than four LEDs.
Технические параметры
Battery Type: | Li-ion, PbA, NiMH, NiCd |
Brand: | Texas Instruments |
Capacity: | 7000 Ah |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 145 uA |
Operating Supply Voltage: | 2.7 V to 4.5 V |
Package / Case: | TSSOP-14 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Fuel Gauges |
Series: | BQ34Z100-R2 |
Subcategory: | PMIC-Power Management ICs |