ECG.0B.302.CLL, Circular Push Pull Connectors FIXED RECEPTACLE

ECG.0B.302.CLL, Circular Push Pull Connectors FIXED RECEPTACLE
Изображения служат только для ознакомления,
см. техническую документацию
55 шт., срок 6-7 недель
5 270 руб.
от 27 шт.4 390 руб.
Добавить в корзину 1 шт. на сумму 5 270 руб.
Плати частями
от 1 319 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8029767250
Артикул: ECG.0B.302.CLL
Бренд: Lemo

Описание

Connectors\Circular Connectors
Connectors for Robotics & Industrial Control LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

Технические параметры

Brand: LEMO
Connector Type: Fixed Socket(Receptacle)
Factory Pack Quantity: 1
IP Rating: IP50
Manufacturer: LEMO
Number of Contacts: 2 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Plating: Chrome
Subcategory: Circular Connectors
Termination Style: Solder Cup

Техническая документация

Datasheet
pdf, 104 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.