TPS54286PWP

TPS54286PWP
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
от 2 шт.860 руб.
1 шт. на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8030237231
Бренд: Texas Instruments

Описание

Электроэлемент
IC, DUAL BUCK CONVERTER 600 KHZ; No. of Outputs:2 Output; Input Voltage Min:4.5V; Input Voltage Max:28V; DC / DC Converter IC Case:HTSSOP; No. of Pins:14Pins; Output Current - Output 1:2A; Output Current - Output 2:2A; Output Voltage - Output 1:25.2V; Output Voltage - Output 2:25.2V; Regulator Output Type:Adjustable; Switching Frequency:600kHz; Topology:Buck (Step Down); Operating Temperature Max:85°C; Product Range:TPS54283; TPS54286; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Dropout Voltage Vdo:400mV; No. of Outputs:2Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Termination Type:Surface Mount Device; Voltage Regulator Type:Synchronous Buck

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 90
Height 1.15 mm
Input Voltage 4.5 V to 28 V
Input Voltage MAX 28 V
Input Voltage MIN 4.5 V
Length 5 mm
Load Regulation 1%
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 2 Output
Operating Temperature Range -40 C to+85 C
Output Current 2 A
Output Voltage 0.8 V to 25.2 V
Package / Case HTSSOP-14
Packaging Tube
Part # Aliases HPA00442PWP
Product Voltage Regulators
Product Category Voltage Regulators-Switching Regulators
RoHS Details
Series TPS54286
Switching Frequency 600 kHz
Topology Buck
Type Voltage Converter
Unit Weight 0.002046 oz
Width 4.4 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 270
Input Voltage, Max: 28 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 28 V
Load Regulation: 1%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 1.8 mA
Output Current: 2 A
Output Voltage: 800 mV to 25.2 V
Package / Case: HTSSOP-14
Packaging: Tube
Part # Aliases: HPA00442PWP
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1.8 mA
Series: TPS54286
Subcategory: PMIC-Power Management ICs
Switching Frequency: 600 kHz
Topology: Buck
Type: Voltage Converter
Вес, г 0.058

Техническая документация

Документация
pdf, 1544 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем