925370-4

Фото 1/2 925370-4
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8030343018
Бренд: TE Connectivity

Описание

AMPMODU IV & V Connectors
TE Connectivity's (TE) AMPMODU IV and V Connectors feature rugged and reliablewire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups: board-mount headers and cable-to-board receptacles. They are available in single and double row as well as vertical or right angle. The Mod IV series is ideal for standard pressure applications with minimal vibrations while Mod V is ideal for high-pressure applications with high vibrations. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1000
Housing Color: Green
Housing Gender: Receptacle
Housing Material: Nylon
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: AMPMODU MOD IV
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: AMPMODU
Type: Receptacle Housings
Вес, г 10

Техническая документация

Datasheet
pdf, 183 КБ