G2RL-2A4-CF-DC12, Relay: electromagnetic; DPST-NO; Ucoil: 12VDC; Icontacts max: 8A

Фото 1/2 G2RL-2A4-CF-DC12, Relay: electromagnetic; DPST-NO; Ucoil: 12VDC; Icontacts max: 8A
Изображения служат только для ознакомления,
см. техническую документацию
96 шт., срок 6 недель
930 руб.
от 10 шт.780 руб.
1 шт. на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8030472219
Артикул: G2RL-2A4-CF-DC12
Бренд: Omron

Описание

Relays and Contactors\Relays\Electromagnetic Relays\Miniature Electromagnetic Relays
Реле общего назначения DPST-NO (2 Form A) 12VDC Coil Through Hole

Технические параметры

AC contacts rating @R(at resistive load)at resistive load 8A/250V AC
Coil current 33.3mA
Coil resistance 360Ω
Contact current max. 8A
Contact material AgNi
Contact resistance 100mΩ
Contacts configuration DPST-NO
DC contacts rating @R(at resistive load)at resistive load 8A/30V DC
Enclosure description hermetic seal
Leads for PCB
Manufacturer OMRON Electronic Components
Mechanical durability 20000000 cycles
Mounting PCB
Operate time 15ms
Operating temperature -40…85°C
Rated coil voltage 12V DC
Relay series G2RL
Relay variant miniature
Release time 5ms
Switched voltage max.300V DC, max.440V AC
Type of relay electromagnetic
Coil Insulation Class F
Coil Type Non Latching
Coil Voltage 12VDC
Contact Form DPST-NO (2 Form A)
Contact Rating (Current) 8A
ECCN EAR99
HTSUS 8536.41.0020
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Must Operate Voltage 8.4 VDC
Must Release Voltage 1.2 VDC
Package Tube
Relay Type General Purpose
RoHS Status RoHS Compliant
Seal Rating Sealed - Fully
Series G2RL ->
Switching Voltage 440VAC, 300VDC - Max
Termination Style PC Pin
Вес, г 12

Техническая документация

Datasheet
pdf, 1554 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.