C022A0405, Pneufit C Series Straight Fitting, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style, C022A
![C022A0405, Pneufit C Series Straight Fitting, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style, C022A](https://static.chipdip.ru/lib/473/DOC043473646.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 6 недель
6 260 руб.
1 шт.
на сумму 6 260 руб.
Плати частями
от 1 565 руб. × 4 платежа
от 1 565 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Connecting an air pipe to a valve is a piece of cake when you've got this pneumatic fitting from IMI Norgren to hand.
Технические параметры
Angle | Straight |
Body Material | PBT |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | M5 Male |
Connector B | Push In 4 mm |
Finish | Nickel Plated |
Inlet Port | 4 mm |
Manufacturer Series | Pneufit C |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Model Number p | C022A |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | M5 Male |
Pneumatic Fitting Type | Straight Fitting |
Standards Met | ISO |
Thread Material | Nickel Plated Brass |
Threaded Connection | M5 |
Техническая документация
Datasheet
pdf, 1747 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.