C022A0605, Pneufit C Series Straight Fitting, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style

C022A0605, Pneufit C Series Straight Fitting, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6 недель
7 060 руб.
1 шт. на сумму 7 060 руб.
Плати частями
от 1 765 руб. × 4 платежа
Номенклатурный номер: 8030483702
Артикул: C022A0605

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
This is a ready-to-use compact straight adaptor designed for fast assembly without the need for tools.

Технические параметры

Angle Straight
Body Material PBT
Chemical Resistant No
Connection Style Threaded-to-Tube
Connector A M5 Male
Connector B Push In 6 mm
Manufacturer Series Pneufit C
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Number of Inlet Ports 1
Number of Outlet Ports 1
Pneumatic Fitting Type Straight Fitting
Thread Material Nickel Plated Brass
Threaded Connection M5

Техническая документация

Datasheet
pdf, 1747 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.