LMR14030SDDAR, IC: PMIC; DC/DC converter; Uin: 4?40VDC; Uout: 0.8?28VDC; 3.5A; Ch: 1

LMR14030SDDAR, IC: PMIC; DC/DC converter; Uin: 4?40VDC; Uout: 0.8?28VDC; 3.5A; Ch: 1
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.380 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8030573046
Артикул: LMR14030SDDAR
Бренд: Texas Instruments

Описание

LMR140x0/LMR140x0-Q1 Step-Down Regulators

Texas Instruments LMR140x0/LMR140x0-Q1 Step-Down Regulators are 40V 2A (LMR14020), 3.5A (LMR14030) or 5.0A (LMR14050) step-down regulators with an integrated high-side MOSFET. With a wide input range from 4V to 40V, they are suitable for various applications from industrial to automotive for power conditioning from unregulated sources. The regulator's quiescent current is 40µA in Sleep-mode, which is suitable for battery powered systems. An ultra-low 1µA current in shut-down mode can further prolong battery life. A wide adjustable switching frequency range allows either efficiency or external component size to be optimized. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimizes the external components of the device. The LMR140x0-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Function Step-Down
Input Voltage MAX 40V
Input Voltage MIN 4V
Number Of Outputs 1
Output Configuration Positive
Output Current 3.5A
Output Type Adjustable
Output Voltage 0.8V
Switching Frequency 200kHz ~ 2.5MHz
Synchronous Rectifier No
Topology Buck
Voltage - Output (Max) 28V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 40 V
Input Voltage, Min: 4 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 40 uA
Output Current: 3.5 A
Output Voltage: 800 mV to 28 V
Package / Case: SO-PowerPad-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 40 uA
Series: LMR14030
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 2.2 MHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Вес, г 0.1

Техническая документация

Datasheet LMR14030SDDAR
pdf, 1294 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем