P2300SALRP

P2300SALRP
Изображения служат только для ознакомления,
см. техническую документацию
330 шт. со склада г.Москва, срок 9-11 дней
370 руб.
от 10 шт.290 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8030573341
Бренд: Littelfuse

Описание

P-0S-LRP Voice-DS1 SIDACtor® Protection Thyristors

Littelfuse P-0S-LRP Baseband (Voice-DS1) SIDACtor® Protection Thyristors are designed to protect baseband equipment such as modems, line cards, CPE, and DSL from damaging overvoltage transients. The DO-214AA components provide a surface mount solution that enables equipment to comply with global regulatory standards. Surge capability does not degrade after multiple surge events within limits. These thyristors feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings. Littelfuse P-0S-LRP Thyristors are RoHS compatible, lead free, and halogen free.

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 800 mA
Breakover Voltage VBO: 260 V
Current Rating: 2.2 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Holding Current Ih Max: 150 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 20 A
Off-State Capacitance CO: 25 pF to 35 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 4 V
Package/Case: DO-214AA
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 190 V
Series: P-S
Subcategory: Thyristors
Tradename: SIDACtor
Вес, г 1

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.