ATS22D32Q, Устройство плавного пуска
![Фото 1/2 ATS22D32Q, Устройство плавного пуска](https://static.chipdip.ru/lib/184/DOC028184500.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/895/DOC035895466.jpg)
6 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
118 600 руб.
Кратность заказа 6 шт.
6 шт.
на сумму 711 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Altistart ATS22 Soft Starters
Schneider Electric Altistart ATS22 Soft Starters support the controlled starting and stopping, via voltage and torque, of three-phase squirrel cage asynchronous motors with power ratings from 4kW to 400kW. These mid-range soft start / soft stop units focus on safety and savings in installations with up to 50% reduction in wiring time by using six connections instead of 12. The soft starters are ready for use in standard commercial and light-duty industrial applications with class 10 motor protection. Typical applications for Schneider Electric Altistart ATS22 Soft Starters include HVAC supply and return fans, cooling tower fans and pumps, chilled water and hot water pumps, domestic water pumps, and exhaust and ventilation fans.
Schneider Electric Altistart ATS22 Soft Starters support the controlled starting and stopping, via voltage and torque, of three-phase squirrel cage asynchronous motors with power ratings from 4kW to 400kW. These mid-range soft start / soft stop units focus on safety and savings in installations with up to 50% reduction in wiring time by using six connections instead of 12. The soft starters are ready for use in standard commercial and light-duty industrial applications with class 10 motor protection. Typical applications for Schneider Electric Altistart ATS22 Soft Starters include HVAC supply and return fans, cooling tower fans and pumps, chilled water and hot water pumps, domestic water pumps, and exhaust and ventilation fans.
Технические параметры
Brand: | Schneider Electric |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Schneider Electric |
Motor Drive Type: | Soft Starter |
Product Category: | Motor Drives |
Product Type: | Motor Drives |
Series: | ATS22 |
Subcategory: | Motors & Motor Drives |
Мощность (кВт): | 15 |
Напряжение,В: | 380 |
Ток, Iном.: | 32 |
Вес, кг | 5.7 |
Техническая документация
Datasheet
pdf, 277 КБ
Schneider Electric_Altistart-22_ATS22D32Q
pdf, 289 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.