1-5435802-5, 4 Way Through Hole DIP Switch SPST, Piano Actuator

Фото 1/3 1-5435802-5, 4 Way Through Hole DIP Switch SPST, Piano Actuator
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
Кратность заказа 25 шт.
25 шт. на сумму 19 000 руб.
Плати частями
от 4 750 руб. × 4 платежа
Номенклатурный номер: 8030691390
Артикул: 1-5435802-5
Бренд: TE Connectivity

Описание

Switches\DIP & Rotary Encoded Switches\DIP & SIP Switches
Side actuated SPST

Технические параметры

Actuator Type Piano
Contact Configuration SPST
Contact Current Rating 100 mA @ 24 V dc
Contact Material Gold Plated Copper Alloy
Maximum Operating Temperature +85°C
Mechanical Life 1000Operations
Minimum Operating Temperature -30°C
Mounting Type Through Hole
Number of Positions 4
Operating Temperature Range -30 →+85°C
Package Style DIP
Actuator Style: Piano
Actuator: Piano
Brand: TE Connectivity/P&B
Contact Form: SPST
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Illuminated: Non-Illuminated
Manufacturer: TE Connectivity
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Positions: 4 Position
Packaging: Tube
Product Category: DIP Switches/SIP Switches
Product Type: DIP Switches
Subcategory: Switches
Switch Type: DIP
Terminal Pitch: 2.54 mm
Termination Style: Through Hole

Техническая документация

Datasheet
pdf, 177 КБ